



0528520870 | |
|---|---|
DigiKey Part Number | WM3890TR-ND - Tape & Reel (TR) WM3890CT-ND - Cut Tape (CT) WM3890DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0528520870 |
Description | CONN FFC FPC BOTTOM 8POS 1MM R/A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0528520870 Models |
Category | Height Above Board 0.122" (3.10mm) |
Manufacturer Molex | Cable End Type Straight |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Tin Bismuth |
Part Status Active | Housing Material Polyphenylene Sulfide (PPS) |
Flat Flex Type FFC, FPC | Features Solder Retention |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -20°C ~ 80°C |
Number of Positions 8 | Material Flammability Rating UL94 V-0 |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 0.5A |
Termination Solder | Mating Cycles 10 |
FFC, FCB Thickness 0.30mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,53000 Kč | 19,53 Kč |
| 10 | 16,50400 Kč | 165,04 Kč |
| 25 | 15,46280 Kč | 386,57 Kč |
| 50 | 14,72380 Kč | 736,19 Kč |
| 100 | 14,02040 Kč | 1 402,04 Kč |
| 250 | 13,14140 Kč | 3 285,35 Kč |
| 500 | 12,51312 Kč | 6 256,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 11,63657 Kč | 11 636,57 Kč |
| 2 000 | 11,08106 Kč | 22 162,12 Kč |
| 3 000 | 10,76864 Kč | 32 305,92 Kč |
| 5 000 | 10,38762 Kč | 51 938,10 Kč |
| 7 000 | 10,14407 Kč | 71 008,49 Kč |
| 10 000 | 9,89219 Kč | 98 921,90 Kč |
| Unit Price without VAT: | 19,53000 Kč |
|---|---|
| Unit Price with VAT: | 23,63130 Kč |









