



0469921410 | |
|---|---|
DigiKey Part Number | WM17196-ND |
Manufacturer | |
Manufacturer Product Number | 0469921410 |
Description | CONN RCPT HSG 14POS 4.20MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 14 Rectangular Connectors - Housings Receptacle Black 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0469921410 Models |
Category | Row Spacing 0.165" (4.20mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA6), Nylon 6 |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.165" (4.20mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,04000 Kč | 26,04 Kč |
| 10 | 22,19500 Kč | 221,95 Kč |
| 100 | 18,86250 Kč | 1 886,25 Kč |
| 500 | 16,83578 Kč | 8 417,89 Kč |
| 2 000 | 15,26670 Kč | 30 533,40 Kč |
| 6 000 | 14,12865 Kč | 84 771,90 Kč |
| 10 000 | 13,62892 Kč | 136 289,20 Kč |
| Unit Price without VAT: | 26,04000 Kč |
|---|---|
| Unit Price with VAT: | 31,50840 Kč |

























