


0152670241 | |
|---|---|
DigiKey Part Number | WM13059-ND |
Manufacturer | |
Manufacturer Product Number | 0152670241 |
Description | CABLE FFC/FPC 8POS 1MM 10" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Position FFC, FPC Cable 0.039" (1.00mm) 10.0" (254.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0152670241 Models |
Category | Number of Conductors 8 |
Manufacturer Molex | Pitch 0.039" (1.00mm) |
Series | Length 10.0" (254.0mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10-08-A-0254-C-4-08-4-T | GCT | 388 | 2073-10-08-A-0254-C-4-08-4-T-ND | 18,48000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,24000 Kč | 51,24 Kč |
| 10 | 43,50800 Kč | 435,08 Kč |
| 25 | 40,76960 Kč | 1 019,24 Kč |
| 50 | 38,82120 Kč | 1 941,06 Kč |
| 100 | 36,96700 Kč | 3 696,70 Kč |
| 250 | 34,65172 Kč | 8 662,93 Kč |
| 500 | 32,99752 Kč | 16 498,76 Kč |
| 1 000 | 31,42288 Kč | 31 422,88 Kč |
| 3 000 | 29,08055 Kč | 87 241,65 Kč |
| Unit Price without VAT: | 51,24000 Kč |
|---|---|
| Unit Price with VAT: | 62,00040 Kč |











