
0734153021 | |
|---|---|
DigiKey Part Number | 900-0734153021-ND |
Manufacturer | |
Manufacturer Product Number | 0734153021 |
Description | COAX ADAPT SMP TO SMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMP Jack, Female Socket To SMP Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | 0734153021 Models |
Category | Impedance 50 Ohms |
Mfr | Style Straight |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Fastening Type Snap-On, Snap-On |
Part Status Active | Frequency - Max 40 GHz |
Adapter Type Jack to Jack | Center Contact Plating Gold |
Conversion Type Same Series | Body Material Beryllium Copper |
Adapter Series | Body Finish Gold |
Center Gender Female to Female | Center Contact Material Beryllium Copper |
Convert From (Adapter End) SMP Jack, Female Socket | Base Product Number |
Convert To (Adapter End) SMP Jack, Female Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 334,08000 Kč | 334,08 Kč |
| 10 | 283,91400 Kč | 2 839,14 Kč |
| 25 | 266,12040 Kč | 6 653,01 Kč |
| 50 | 253,42060 Kč | 12 671,03 Kč |
| 100 | 241,33000 Kč | 24 133,00 Kč |
| 250 | 226,23076 Kč | 56 557,69 Kč |
| 500 | 215,44536 Kč | 107 722,68 Kč |
| 1 000 | 205,17650 Kč | 205 176,50 Kč |
| Unit Price without VAT: | 334,08000 Kč |
|---|---|
| Unit Price with VAT: | 404,23680 Kč |











