



0755611500 | |
|---|---|
DigiKey Part Number | WM20444-ND |
Manufacturer | |
Manufacturer Product Number | 0755611500 |
Description | CONN HEADER POWER 2POS PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 Connector Header, Male Blades Through Hole, Right Angle Black Power |
Datasheet | Datasheet |
EDA/CAD Models | 0755611500 Models |
Category | Termination Solder |
Manufacturer Molex | Contact Layout, Typical 2 Power |
Series | Features Board Guide |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Male Blades | Color Black |
Connector Style Power | Current Rating (Amps) 80A |
Number of Positions 2 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -40°C ~ 105°C |
Number of Rows 2 | Voltage Rating 450V |
Mounting Type Through Hole, Right Angle | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 168,40000 Kč | 168,40 Kč |
| 10 | 143,16400 Kč | 1 431,64 Kč |
| 25 | 134,19400 Kč | 3 354,85 Kč |
| 50 | 127,78540 Kč | 6 389,27 Kč |
| 100 | 121,68550 Kč | 12 168,55 Kč |
| 276 | 113,27659 Kč | 31 264,34 Kč |
| 552 | 107,87380 Kč | 59 546,34 Kč |
| 1 104 | 102,72986 Kč | 113 413,77 Kč |
| Unit Price without VAT: | 168,40000 Kč |
|---|---|
| Unit Price with VAT: | 203,76400 Kč |











