



Category | Features Lighted Indicator |
Mfr | Termination Style Plug In, Quick Connect - 0.187" (4.7mm) |
Series | Must Operate Voltage 16.8 VDC |
Packaging Bulk | Must Release Voltage 2.4 VDC |
Part Status Active | Operate Time 15 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -40°C ~ 70°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Nickel (AgNi) |
Contact Rating (Current) 12 A | Approval Agency CE, CSA, cURus, VDE |
Switching Voltage 250VAC - Nom | Relay Type |
Coil Current 25.7 mA | Coil Resistance 1.08 kOhms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 201,58000 Kč | 201,58 Kč |
| 10 | 179,61700 Kč | 1 796,17 Kč |
| 25 | 171,52840 Kč | 4 288,21 Kč |
| 50 | 165,64480 Kč | 8 282,24 Kč |
| 100 | 159,96070 Kč | 15 996,07 Kč |
| 250 | 152,73860 Kč | 38 184,65 Kč |
| 500 | 147,48870 Kč | 73 744,35 Kč |
| 1 000 | 142,41600 Kč | 142 416,00 Kč |
| Unit Price without VAT: | 201,58000 Kč |
|---|---|
| Unit Price with VAT: | 243,91180 Kč |










