



0190390026 | |
|---|---|
DigiKey Part Number | WM2953TR-ND - Tape & Reel (TR) WM2953CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190390026 |
Description | CONN TERM RCPT 18-22AWG CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Female, Receptacle (Socket) 18-22 AWG Crimp Tin |
Datasheet | Datasheet |
EDA/CAD Models | 0190390026 Models |
Category | Length - Barrel 0.426" (10.82mm) |
Manufacturer Molex | Insulation Fully Insulated |
Series | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Material Brass |
Part Status Active | Contact Finish Tin |
Terminal Type Female, Receptacle (Socket) | Color Red |
Diameter - Barrel 0.156" (3.96mm) | Insulation Diameter 0.125" (3.18mm) |
Wire Gauge 18-22 AWG | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 1.015" (25.78mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 10,12100 Kč | 101,21 Kč |
| 25 | 9,47440 Kč | 236,86 Kč |
| 50 | 9,02500 Kč | 451,25 Kč |
| 100 | 8,59240 Kč | 859,24 Kč |
| 250 | 8,05316 Kč | 2 013,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 8,25852 Kč | 4 129,26 Kč |
| 1 000 | 7,86375 Kč | 7 863,75 Kč |
| 1 500 | 7,64187 Kč | 11 462,81 Kč |
| 2 500 | 7,37130 Kč | 18 428,25 Kč |
| 3 500 | 7,19835 Kč | 25 194,22 Kč |
| 5 000 | 7,01951 Kč | 35 097,55 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |









