
2-520334-2 | |
|---|---|
DigiKey Part Number | A27833TR-ND - Tape & Reel (TR) A27833CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-520334-2 |
Description | CONN QC RCPT 18-22AWG 0.187 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 2-520334-2 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 18-22 AWG |
Series | Insulation Fully Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Free Hanging (In-Line), Right Angle |
Part Status Active | Color Red |
Terminal Type Angled - 90°, Flag | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.187" (4.75mm) | Insulation Diameter 0.165" (4.19mm) |
Tab Thickness 0.020" (0.51mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,59000 Kč | 9,59 Kč |
| 10 | 8,07100 Kč | 80,71 Kč |
| 25 | 7,55800 Kč | 188,95 Kč |
| 50 | 7,19520 Kč | 359,76 Kč |
| 100 | 6,85100 Kč | 685,10 Kč |
| 250 | 6,42100 Kč | 1 605,25 Kč |
| 500 | 6,11442 Kč | 3 057,21 Kč |
| 1 000 | 5,82202 Kč | 5 822,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 200 | 5,46158 Kč | 12 015,48 Kč |
| 4 400 | 5,20079 Kč | 22 883,48 Kč |
| 6 600 | 5,05414 Kč | 33 357,32 Kč |
| 11 000 | 4,87528 Kč | 53 628,08 Kč |
| 15 400 | 4,76096 Kč | 73 318,78 Kč |
| 22 000 | 4,64275 Kč | 102 140,50 Kč |
| Unit Price without VAT: | 9,59000 Kč |
|---|---|
| Unit Price with VAT: | 11,60390 Kč |











