Relay Socket DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Socket DIN Rail
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

SJ1S-05BW

DigiKey Part Number
1885-1429-ND
Manufacturer
Manufacturer Product Number
SJ1S-05BW
Description
RELAY SOCKET 5 POSITION DIN RAIL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Relay Socket DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
5
Manufacturer
IDEC
Mounting Type
DIN Rail
Series
Termination Style
Screw Terminal
Packaging
Bulk
For Use With/Related Products
RJ Series
Part Status
Active
Base Product Number
Type
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 573
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
199,48000 Kč99,48 Kč
1088,65700 Kč886,57 Kč
2584,66480 Kč2 116,62 Kč
5081,77020 Kč4 088,51 Kč
10078,96520 Kč7 896,52 Kč
25075,40264 Kč18 850,66 Kč
50072,81322 Kč36 406,61 Kč
1 00070,31077 Kč70 310,77 Kč
Manufacturers Standard Package
Unit Price without VAT:99,48000 Kč
Unit Price with VAT:120,37080 Kč