



Category | Termination Style Plug In, Quick Connect - 0.187" (4.7mm) |
Mfr | Must Operate Voltage 96 VAC |
Series | Must Release Voltage 36 VAC |
Packaging Bulk | Operate Time 15 ms |
Part Status Active | Release Time 10 ms |
Mounting Type | Operating Temperature -40°C ~ 70°C |
Coil Voltage | Contact Material Silver Nickel (AgNi) |
Contact Form SPDT (1 Form C) | Approval Agency CE, CSA, cURus, VDE |
Contact Rating (Current) 12 A | Relay Type |
Switching Voltage 250VAC - Nom | Coil Resistance 6.4 kOhms |
Coil Current 7.5 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 183,95000 Kč | 183,95 Kč |
| 10 | 163,84100 Kč | 1 638,41 Kč |
| 25 | 156,47480 Kč | 3 911,87 Kč |
| 50 | 151,10640 Kč | 7 555,32 Kč |
| 100 | 145,92180 Kč | 14 592,18 Kč |
| 250 | 139,33224 Kč | 34 833,06 Kč |
| 500 | 134,54342 Kč | 67 271,71 Kč |
| 1 000 | 129,91683 Kč | 129 916,83 Kč |
| Unit Price without VAT: | 183,95000 Kč |
|---|---|
| Unit Price with VAT: | 222,57950 Kč |



