



Category | Termination Style Plug In, Quick Connect - 0.187" (4.7mm) |
Mfr | Must Operate Voltage 19.2 VAC |
Series | Must Release Voltage 7.2 VAC |
Packaging Bulk | Operate Time 15 ms |
Part Status Active | Release Time 10 ms |
Mounting Type | Operating Temperature -40°C ~ 70°C |
Coil Voltage | Contact Material Silver Nickel (AgNi) |
Contact Form SPDT (1 Form C) | Approval Agency CE, CSA, cURus, VDE |
Contact Rating (Current) 12 A | Relay Type |
Switching Voltage 250VAC - Nom | Coil Resistance 243 Ohms |
Coil Current 37.5 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 179,77000 Kč | 179,77 Kč |
| 10 | 160,12900 Kč | 1 601,29 Kč |
| 25 | 152,92080 Kč | 3 823,02 Kč |
| 50 | 147,67360 Kč | 7 383,68 Kč |
| 100 | 142,60780 Kč | 14 260,78 Kč |
| 250 | 136,16888 Kč | 34 042,22 Kč |
| 500 | 131,48976 Kč | 65 744,88 Kč |
| 1 000 | 126,96766 Kč | 126 967,66 Kč |
| Unit Price without VAT: | 179,77000 Kč |
|---|---|
| Unit Price with VAT: | 217,52170 Kč |



