



Category | Features Lighted Indicator |
Mfr | Termination Style Plug In, Quick Connect - 0.187" (4.7mm) |
Series | Must Operate Voltage 96 VAC |
Packaging Bulk | Must Release Voltage 36 VAC |
Part Status Active | Operate Time 15 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -40°C ~ 70°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Nickel (AgNi) |
Contact Rating (Current) 12 A | Approval Agency CE, CSA, cURus, VDE |
Switching Voltage 250VAC - Nom | Relay Type |
Coil Current 7.4 mA | Coil Resistance 6.4 kOhms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 272,58000 Kč | 272,58 Kč |
| 10 | 242,77900 Kč | 2 427,79 Kč |
| 25 | 231,84640 Kč | 5 796,16 Kč |
| 50 | 223,88800 Kč | 11 194,40 Kč |
| 100 | 216,20060 Kč | 21 620,06 Kč |
| 250 | 206,43608 Kč | 51 609,02 Kč |
| 500 | 199,33686 Kč | 99 668,43 Kč |
| 1 000 | 192,47958 Kč | 192 479,58 Kč |
| Unit Price without VAT: | 272,58000 Kč |
|---|---|
| Unit Price with VAT: | 329,82180 Kč |



