



Category | Termination Style Plug In |
Mfr | Must Operate Voltage 16.8 VDC |
Series | Must Release Voltage 2.4 VDC |
Packaging Bulk | Operate Time 15 ms |
Part Status Active | Release Time 10 ms |
Mounting Type | Operating Temperature -40°C ~ 70°C |
Coil Voltage | Contact Material Silver Nickel (AgNi) |
Contact Form DPDT (2 Form C) | Approval Agency CE, CSA, cURus, VDE |
Contact Rating (Current) 8 A | Relay Type |
Switching Voltage 250VAC - Nom | Coil Resistance 1.08 kOhms |
Coil Current 22.1 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 142,65000 Kč | 142,65 Kč |
| 10 | 127,11400 Kč | 1 271,14 Kč |
| 25 | 121,39560 Kč | 3 034,89 Kč |
| 50 | 117,23300 Kč | 5 861,65 Kč |
| 100 | 113,21200 Kč | 11 321,20 Kč |
| 250 | 108,10156 Kč | 27 025,39 Kč |
| 500 | 104,38720 Kč | 52 193,60 Kč |
| 1 000 | 100,79859 Kč | 100 798,59 Kč |
| Unit Price without VAT: | 142,65000 Kč |
|---|---|
| Unit Price with VAT: | 172,60650 Kč |






