



Category | Features Lighted Indicator |
Mfr | Termination Style Plug In, Quick Connect - 0.187" (4.7mm) |
Series | Must Operate Voltage 8.4 VDC |
Packaging Bulk | Must Release Voltage 1.2 VDC |
Part Status Active | Operate Time 15 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -40°C ~ 70°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Nickel (AgNi) |
Contact Rating (Current) 12 A | Approval Agency CE, CSA, cURus, VDE |
Switching Voltage 250VAC - Nom | Relay Type |
Coil Current 48 mA | Coil Resistance 271 Ohms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 208,97000 Kč | 208,97 Kč |
| 10 | 186,13500 Kč | 1 861,35 Kč |
| 25 | 177,75560 Kč | 4 443,89 Kč |
| 50 | 171,65740 Kč | 8 582,87 Kč |
| 100 | 165,76370 Kč | 16 576,37 Kč |
| 250 | 158,27988 Kč | 39 569,97 Kč |
| 500 | 152,83870 Kč | 76 419,35 Kč |
| 1 000 | 147,58144 Kč | 147 581,44 Kč |
| Unit Price without VAT: | 208,97000 Kč |
|---|---|
| Unit Price with VAT: | 252,85370 Kč |



