General Purpose Relay SPDT (1 Form C) 24VDC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPDT (1 Form C) 24VDC Coil Socketable
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

RJ1S-CD-D24

DigiKey Part Number
1885-1454-ND
Manufacturer
Manufacturer Product Number
RJ1S-CD-D24
Description
RELAY GEN PURPOSE SPDT 12A 24V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 24VDC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Diode
Mfr
Termination Style
Plug In, Quick Connect - 0.187" (4.7mm)
Series
Must Operate Voltage
16.8 VDC
Packaging
Bulk
Must Release Voltage
2.4 VDC
Part Status
Active
Operate Time
20 ms
Mounting Type
Release Time
20 ms
Coil Voltage
Operating Temperature
-40°C ~ 70°C
Contact Form
SPDT (1 Form C)
Contact Material
Silver Nickel (AgNi)
Contact Rating (Current)
12 A
Approval Agency
CE, CSA, cURus, VDE
Switching Voltage
250VAC - Nom
Relay Type
Coil Current
22.1 mA
Coil Resistance
1.08 kOhms
Coil Type
Non Latching
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1165,18000 Kč165,18 Kč
10147,21900 Kč1 472,19 Kč
25140,59120 Kč3 514,78 Kč
50135,76940 Kč6 788,47 Kč
100131,11230 Kč13 111,23 Kč
250125,19388 Kč31 298,47 Kč
500120,89100 Kč60 445,50 Kč
1 000116,73428 Kč116 734,28 Kč
Manufacturers Standard Package
Unit Price without VAT:165,18000 Kč
Unit Price with VAT:199,86780 Kč