
0150390252 | |
|---|---|
DigiKey Part Number | 900-0150390252-ND |
Manufacturer | |
Manufacturer Product Number | 0150390252 |
Description | CABLE PREMO-FLEX JUMPER |
Customer Reference | |
Detailed Description | 10 Position FFC, FPC Cable 0.039" (1.00mm) 4.000" (101.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150390252 Models |
Category | Number of Conductors 10 |
Manufacturer Molex | Pitch 0.039" (1.00mm) |
Series | Length 4.000" (101.60mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0151670252 | Molex | 659 | WM17381-ND | 45,78000 Kč | Parametric Equivalent |
| 0152670252 | Molex | 3 497 | WM19624-ND | 41,01000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,42000 Kč | 42,42 Kč |
| 10 | 36,01200 Kč | 360,12 Kč |
| 25 | 33,75640 Kč | 843,91 Kč |
| 50 | 32,13960 Kč | 1 606,98 Kč |
| 100 | 30,60460 Kč | 3 060,46 Kč |
| Unit Price without VAT: | 42,42000 Kč |
|---|---|
| Unit Price with VAT: | 51,32820 Kč |





