10 Position FFC, FPC Cable 0.039" (1.00mm) 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position FFC, FPC Cable 0.039" (1.00mm) 10.0" (254.0mm)
Molex Premo Flex Cable Jumpers

0150390263

DigiKey Part Number
900-0150390263-ND
Manufacturer
Manufacturer Product Number
0150390263
Description
CABLE FFC/FPC 10POS 1MM 10"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 Position FFC, FPC Cable 0.039" (1.00mm) 10.0" (254.0mm)
Datasheet
 Datasheet
EDA/CAD Models
0150390263 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
10
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length
10.0" (254.0mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0152670263Molex4 4590152670263-ND65,30000 KčParametric Equivalent
10-10-A-0254-C-4-08-4-TGCT4412073-10-10-A-0254-C-4-08-4-T-ND18,90000 KčParametric Equivalent
FJ-10-D-10.00-4Samtec Inc.0FJ-10-D-10.00-4-ND106,04000 KčParametric Equivalent
FJ-10-R-10.00-4Samtec Inc.0FJ-10-R-10.00-4-ND102,89000 KčParametric Equivalent
In-Stock: 844
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
196,00000 Kč96,00 Kč
1081,56500 Kč815,65 Kč
2576,45440 Kč1 911,36 Kč
5072,80340 Kč3 640,17 Kč
10069,32620 Kč6 932,62 Kč
25064,98560 Kč16 246,40 Kč
50061,88480 Kč30 942,40 Kč
1 00058,93328 Kč58 933,28 Kč
3 00054,54216 Kč163 626,48 Kč
Manufacturers Standard Package
Unit Price without VAT:96,00000 Kč
Unit Price with VAT:116,16000 Kč