Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Number of Conductors 10 |
Manufacturer Molex | Pitch 0.039" (1.00mm) |
Series | Length 3.000" (76.20mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0151670249 | Molex | 2 877 | WM13124-ND | 46,20000 Kč | Parametric Equivalent |
| 0152670249 | Molex | 6 073 | WM10634-ND | 48,93000 Kč | Parametric Equivalent |
| 0982670249 | Molex | 1 413 | WM14919-ND | 41,95000 Kč | Parametric Equivalent |
| FJ-10-D-03.00-4 | Samtec Inc. | 0 | FJ-10-D-03.00-4-ND | 61,10000 Kč | Parametric Equivalent |
| FJ-10-R-03.00-4 | Samtec Inc. | 23 | FJ-10-R-03.00-4-ND | 61,10000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 23,46778 Kč | 23 467,78 Kč |
| Unit Price without VAT: | 23,46778 Kč |
|---|---|
| Unit Price with VAT: | 28,39601 Kč |










