
FJ-10-R-03.00-4 | |
|---|---|
DigiKey Part Number | FJ-10-R-03.00-4-ND |
Manufacturer | |
Manufacturer Product Number | FJ-10-R-03.00-4 |
Description | CABLE FFC/FPC 10POS 1MM 3" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position FFC, FPC Cable 0.039" (1.00mm) 3.000" (76.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | FJ-10-R-03.00-4 Models |
Category | Number of Conductors 10 |
Manufacturer Samtec Inc. | Pitch 0.039" (1.00mm) |
Series | Length 3.000" (76.20mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,10000 Kč | 61,10 Kč |
| 50 | 49,89120 Kč | 2 494,56 Kč |
| 100 | 42,35300 Kč | 4 235,30 Kč |
| 500 | 39,37126 Kč | 19 685,63 Kč |
| Unit Price without VAT: | 61,10000 Kč |
|---|---|
| Unit Price with VAT: | 73,93100 Kč |

