


0982670249 | |
|---|---|
DigiKey Part Number | WM14919-ND |
Manufacturer | |
Manufacturer Product Number | 0982670249 |
Description | CABLE FFC/FPC 10POS 1MM 3" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Position FFC, FPC Cable 0.039" (1.00mm) 3.000" (76.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0982670249 Models |
Category | Number of Conductors 10 |
Manufacturer Molex | Pitch 0.039" (1.00mm) |
Series | Length 3.000" (76.20mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,95000 Kč | 41,95 Kč |
| 10 | 35,58500 Kč | 355,85 Kč |
| 25 | 33,35920 Kč | 833,98 Kč |
| 50 | 31,76400 Kč | 1 588,20 Kč |
| 100 | 30,24660 Kč | 3 024,66 Kč |
| 250 | 28,35108 Kč | 7 087,77 Kč |
| 500 | 26,99796 Kč | 13 498,98 Kč |
| 1 000 | 25,70949 Kč | 25 709,49 Kč |
| 3 000 | 23,79290 Kč | 71 378,70 Kč |
| Unit Price without VAT: | 41,95000 Kč |
|---|---|
| Unit Price with VAT: | 50,75950 Kč |










