SPND-002T-C0.5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPND-002T-C0.5

DigiKey Part Number
455-2304-2-ND - Tape & Reel (TR)
455-2304-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SPND-002T-C0.5
Description
CONN SOCKET 24-28AWG CRIMP TIN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 24-28 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JST Sales America Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
24-28 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 95 048
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,11000 Kč2,11 Kč
100,69500 Kč6,95 Kč
250,64000 Kč16,00 Kč
500,61040 Kč30,52 Kč
1000,58100 Kč58,10 Kč
2500,54476 Kč136,19 Kč
5000,51910 Kč259,55 Kč
1 0000,49404 Kč494,04 Kč
2 5000,46310 Kč1 157,75 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0000,38387 Kč3 070,96 Kč
16 0000,36552 Kč5 848,32 Kč
24 0000,35520 Kč8 524,80 Kč
40 0000,34262 Kč13 704,80 Kč
56 0000,33457 Kč18 735,92 Kč
80 0000,32625 Kč26 100,00 Kč
200 0000,30583 Kč61 166,00 Kč
400 0000,29124 Kč116 496,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,11000 Kč
Unit Price with VAT:2,55310 Kč