



PNIRP-02V-S | |
|---|---|
DigiKey Part Number | 455-2755-ND |
Manufacturer | |
Manufacturer Product Number | PNIRP-02V-S |
Description | CONN SOCKET HSG 2POS 2.00MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Socket Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Natural | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,78500 Kč | 17,85 Kč |
| 25 | 1,68000 Kč | 42,00 Kč |
| 50 | 1,59580 Kč | 79,79 Kč |
| 100 | 1,52030 Kč | 152,03 Kč |
| 250 | 1,42452 Kč | 356,13 Kč |
| 500 | 1,35648 Kč | 678,24 Kč |
| 1 000 | 1,29138 Kč | 1 291,38 Kč |
| 3 000 | 1,19493 Kč | 3 584,79 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |











