
PNIRP-03V-S | |
|---|---|
DigiKey Part Number | 455-2754-ND |
Manufacturer | |
Manufacturer Product Number | PNIRP-03V-S |
Description | CONN SOCKET HSG 3POS 2.00MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Socket Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Natural | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,84800 Kč | 18,48 Kč |
| 25 | 1,73040 Kč | 43,26 Kč |
| 50 | 1,64620 Kč | 82,31 Kč |
| 100 | 1,56860 Kč | 156,86 Kč |
| 250 | 1,47068 Kč | 367,67 Kč |
| 500 | 1,40014 Kč | 700,07 Kč |
| 1 000 | 1,33295 Kč | 1 332,95 Kč |
| 3 000 | 1,23342 Kč | 3 700,26 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |











