
SPND-001T-C0.5 | |
|---|---|
DigiKey Part Number | 455-2303TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPND-001T-C0.5 |
Description | CONN SOCKET 22-26AWG CRIMP TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 22-26 AWG Crimp |
Datasheet | Datasheet |
Category | Pin or Socket Socket |
Manufacturer JST Sales America Inc. | Contact Termination Crimp |
Series | Wire Gauge 22-26 AWG |
Packaging Tape & Reel (TR) | Contact Finish Tin |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,43398 Kč | 3 471,84 Kč |
| 16 000 | 0,41323 Kč | 6 611,68 Kč |
| 24 000 | 0,40156 Kč | 9 637,44 Kč |
| 40 000 | 0,38733 Kč | 15 493,20 Kč |
| 56 000 | 0,37825 Kč | 21 182,00 Kč |
| 80 000 | 0,36884 Kč | 29 507,20 Kč |
| Unit Price without VAT: | 0,43398 Kč |
|---|---|
| Unit Price with VAT: | 0,52512 Kč |
























