



PNDP-10V-Z | |
|---|---|
DigiKey Part Number | 455-2306-ND |
Manufacturer | |
Manufacturer Product Number | PNDP-10V-Z |
Description | CONN RCPT HSG 10POS 2.00MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Receptacle Ivory 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.197" (5.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Ivory | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 3,75900 Kč | 37,59 Kč |
| 25 | 3,52760 Kč | 88,19 Kč |
| 50 | 3,35540 Kč | 167,77 Kč |
| 100 | 3,19590 Kč | 319,59 Kč |
| 250 | 2,99516 Kč | 748,79 Kč |
| 500 | 2,85194 Kč | 1 425,97 Kč |
| 1 000 | 2,71546 Kč | 2 715,46 Kč |
| 2 500 | 2,54529 Kč | 6 363,23 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |






