14 Rectangular Connectors - Housings Receptacle Ivory 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PNDP-14V-Z

DigiKey Part Number
455-2308-ND
Manufacturer
Manufacturer Product Number
PNDP-14V-Z
Description
CONN RCPT HSG 14POS 2.00MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
14 Rectangular Connectors - Housings Receptacle Ivory 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.079" (2.00mm)
Number of Rows
2
Row Spacing
0.197" (5.00mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Ivory
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-25°C ~ 85°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 754
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14,62000 Kč4,62 Kč
103,96900 Kč39,69 Kč
253,72080 Kč93,02 Kč
503,54020 Kč177,01 Kč
1003,37230 Kč337,23 Kč
2503,16060 Kč790,15 Kč
5003,00986 Kč1 504,93 Kč
1 0002,86581 Kč2 865,81 Kč
2 5002,68623 Kč6 715,58 Kč
Manufacturers Standard Package
Unit Price without VAT:4,62000 Kč
Unit Price with VAT:5,59020 Kč