8 Rectangular Connectors - Housings Socket Natural 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Rectangular Connectors - Housings Socket Natural 0.079" (2.00mm)
PNIRP-08V-S
PNIRP-08V-S

PNIRP-08V-S

DigiKey Part Number
455-2749-ND
Manufacturer
Manufacturer Product Number
PNIRP-08V-S
Description
CONN SOCKET HSG 8POS 2.00MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
8 Rectangular Connectors - Housings Socket Natural 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.079" (2.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Natural
Features
-
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-25°C ~ 85°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 778
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13,57000 Kč3,57 Kč
103,10800 Kč31,08 Kč
252,91440 Kč72,86 Kč
502,77180 Kč138,59 Kč
1002,63940 Kč263,94 Kč
2502,47356 Kč618,39 Kč
5002,35556 Kč1 177,78 Kč
1 0002,24280 Kč2 242,80 Kč
3 0002,07537 Kč6 226,11 Kč
Manufacturers Standard Package
Unit Price without VAT:3,57000 Kč
Unit Price with VAT:4,31970 Kč