
PNIRP-10V-S | |
|---|---|
DigiKey Part Number | 455-2747-ND |
Manufacturer | |
Manufacturer Product Number | PNIRP-10V-S |
Description | CONN SOCKET HSG 10POS 2.00MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Socket Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Female Socket | Operating Temperature -25°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 3,80100 Kč | 38,01 Kč |
| 25 | 3,56120 Kč | 89,03 Kč |
| 50 | 3,38900 Kč | 169,45 Kč |
| 100 | 3,22740 Kč | 322,74 Kč |
| 250 | 3,02540 Kč | 756,35 Kč |
| 500 | 2,88092 Kč | 1 440,46 Kč |
| 1 000 | 2,74318 Kč | 2 743,18 Kč |
| 3 000 | 2,53831 Kč | 7 614,93 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |














