
PNIRR-08VF | |
|---|---|
DigiKey Part Number | 455-2725-ND |
Manufacturer | |
Manufacturer Product Number | PNIRR-08VF |
Description | CONN RCPT HSG 8POS 2.00MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 7,81100 Kč | 78,11 Kč |
| 25 | 7,31560 Kč | 182,89 Kč |
| 50 | 6,96720 Kč | 348,36 Kč |
| 100 | 6,63330 Kč | 663,33 Kč |
| 250 | 6,21792 Kč | 1 554,48 Kč |
| 500 | 5,92060 Kč | 2 960,30 Kč |
| 1 000 | 5,63796 Kč | 5 637,96 Kč |
| 2 500 | 5,28469 Kč | 13 211,73 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |












