
PNIRR-10VF | |
|---|---|
DigiKey Part Number | 455-2724-ND |
Manufacturer | |
Manufacturer Product Number | PNIRR-10VF |
Description | CONN RCPT HSG 10POS 2.00MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 8,21000 Kč | 82,10 Kč |
| 25 | 7,69360 Kč | 192,34 Kč |
| 50 | 7,32420 Kč | 366,21 Kč |
| 100 | 6,97130 Kč | 697,13 Kč |
| 250 | 6,53456 Kč | 1 633,64 Kč |
| 500 | 6,22170 Kč | 3 110,85 Kč |
| 1 000 | 5,92459 Kč | 5 924,59 Kč |
| 2 500 | 5,55355 Kč | 13 883,88 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |







