
PNIRR-08V | |
|---|---|
DigiKey Part Number | 455-2732-ND |
Manufacturer | |
Manufacturer Product Number | PNIRR-08V |
Description | CONN RCPT HSG 8POS 2.00MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Bulk | Color Natural |
Part Status Active | Features Panel Lock |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Male Pin | Operating Temperature -25°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 7,81100 Kč | 78,11 Kč |
| 25 | 7,31560 Kč | 182,89 Kč |
| 50 | 6,96720 Kč | 348,36 Kč |
| 100 | 6,63330 Kč | 663,33 Kč |
| 250 | 6,21792 Kč | 1 554,48 Kč |
| 500 | 5,92060 Kč | 2 960,30 Kč |
| 1 000 | 5,63796 Kč | 5 637,96 Kč |
| 2 500 | 5,28469 Kč | 13 211,73 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |







