
YRS-1091 | |
|---|---|
DigiKey Part Number | 455-2343-ND |
Manufacturer | |
Manufacturer Product Number | YRS-1091 |
Description | TOOL HAND CRIMPER 22-26AWG SIDE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer JST Sales America Inc. | For Use With/Related Products Rectangular Contacts |
Series | Wire Gauge or Range - AWG 22-26 AWG |
Packaging Box | Ratcheting No Ratchet |
Part Status Active | Wire Entry Location Side Entry |
Tool Method Manual | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31 718,95000 Kč | 31 718,95 Kč |
| 5 | 29 405,05400 Kč | 147 025,27 Kč |
| Unit Price without VAT: | 31 718,95000 Kč |
|---|---|
| Unit Price with VAT: | 38 379,92950 Kč |


