40 Rectangular Connectors - Housings Receptacle Ivory 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 Rectangular Connectors - Housings Receptacle Ivory 0.079" (2.00mm)
PNDP-40V-Z
PNDP-40V-Z

PNDP-40V-Z

DigiKey Part Number
455-2321-ND
Manufacturer
Manufacturer Product Number
PNDP-40V-Z
Description
CONN RCPT HSG 40POS 2.00MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
40 Rectangular Connectors - Housings Receptacle Ivory 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.079" (2.00mm)
Number of Rows
2
Row Spacing
0.197" (5.00mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Ivory
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-25°C ~ 85°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 055
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17,77000 Kč7,77 Kč
106,57200 Kč65,72 Kč
256,16520 Kč154,13 Kč
505,87100 Kč293,55 Kč
1005,59180 Kč559,18 Kč
3005,17320 Kč1 551,96 Kč
5004,98996 Kč2 494,98 Kč
1 0004,75143 Kč4 751,43 Kč
2 5004,45376 Kč11 134,40 Kč
Manufacturers Standard Package
Unit Price without VAT:7,77000 Kč
Unit Price with VAT:9,40170 Kč