
PNIRP-07V-S | |
|---|---|
DigiKey Part Number | 455-2750-ND |
Manufacturer | |
Manufacturer Product Number | PNIRP-07V-S |
Description | CONN SOCKET HSG 7POS 2.00MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7 Rectangular Connectors - Housings Socket Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Female Socket | Operating Temperature -25°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,94000 Kč | 29,40 Kč |
| 25 | 2,75480 Kč | 68,87 Kč |
| 50 | 2,62480 Kč | 131,24 Kč |
| 100 | 2,49670 Kč | 249,67 Kč |
| 250 | 2,34084 Kč | 585,21 Kč |
| 500 | 2,22872 Kč | 1 114,36 Kč |
| 1 000 | 2,12206 Kč | 2 122,06 Kč |
| 3 000 | 1,96359 Kč | 5 890,77 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |






