16 Rectangular Connectors - Housings Receptacle Ivory 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Rectangular Connectors - Housings Receptacle Ivory 0.079" (2.00mm)
PNDP-16V-Z
PNDP-16V-Z

PNDP-16V-Z

DigiKey Part Number
455-2309-ND
Manufacturer
Manufacturer Product Number
PNDP-16V-Z
Description
CONN RCPT HSG 16POS 2.00MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
16 Rectangular Connectors - Housings Receptacle Ivory 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.197" (5.00mm)
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Lock
Part Status
Active
Color
Ivory
Connector Type
Insulation Material
Polyamide (PA66), Nylon 6/6
Contact Type
Female Socket
Operating Temperature
-25°C ~ 85°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.079" (2.00mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0513531600Molex10 254WM3361-ND12,18000 KčParametric Equivalent
624016213322Würth Elektronik866732-4350-ND25,62000 KčParametric Equivalent
In-Stock: 249
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14,83000 Kč4,83 Kč
104,17900 Kč41,79 Kč
253,91400 Kč97,85 Kč
503,72500 Kč186,25 Kč
1003,54660 Kč354,66 Kč
3003,28130 Kč984,39 Kč
6003,12450 Kč1 874,70 Kč
1 2002,97507 Kč3 570,08 Kč
2 7002,80953 Kč7 585,73 Kč
Manufacturers Standard Package
Unit Price without VAT:4,83000 Kč
Unit Price with VAT:5,84430 Kč