
PNDP-24V-Z | |
|---|---|
DigiKey Part Number | 455-2313-ND |
Manufacturer | |
Manufacturer Product Number | PNDP-24V-Z |
Description | CONN RCPT HSG 24POS 2.00MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 24 Rectangular Connectors - Housings Receptacle Ivory 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Row Spacing 0.197" (5.00mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Ivory |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -25°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0513532400 | Molex | 15 489 | WM12247-ND | 19,11000 Kč | Parametric Equivalent |
| 624024213322 | Würth Elektronik | 293 | 732-4354-ND | 37,38000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 4,68300 Kč | 46,83 Kč |
| 25 | 4,39280 Kč | 109,82 Kč |
| 50 | 4,17860 Kč | 208,93 Kč |
| 100 | 3,98120 Kč | 398,12 Kč |
| 250 | 3,73008 Kč | 932,52 Kč |
| 500 | 3,55202 Kč | 1 776,01 Kč |
| 1 000 | 3,38215 Kč | 3 382,15 Kč |
| 2 500 | 3,17028 Kč | 7 925,70 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |




