


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | 212515-3102, 212515-3202, 212515-3302 | |
Wire Gauge or Range - AWG | 16 AWG | |
Wire Gauge or Range - mm² | - | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 467,29000 Kč | 10 467,29 Kč |
| 5 | 9 702,75600 Kč | 48 513,78 Kč |
| 10 | 9 391,37600 Kč | 93 913,76 Kč |
| Unit Price without VAT: | 10 467,29000 Kč |
|---|---|
| Unit Price with VAT: | 12 665,42090 Kč |



