



0451350403 | |
|---|---|
DigiKey Part Number | WM16574-ND |
Manufacturer | |
Manufacturer Product Number | 0451350403 |
Description | MINIFIT 4 CIRCUIT 300MM CABLE AS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
Category | Pitch - Connector 0.165" (4.19mm) |
Manufacturer Molex | Length 0.984' (300.00mm, 11.81") |
Series | Features Latch Lock |
Packaging Bag | Color Multiple, Individual |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 4 | Contact Finish Thickness 35.4µin (0.90µm) |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,33000 Kč | 90,33 Kč |
| 10 | 76,80200 Kč | 768,02 Kč |
| 25 | 71,99440 Kč | 1 799,86 Kč |
| 50 | 68,55520 Kč | 3 427,76 Kč |
| 100 | 65,28010 Kč | 6 528,01 Kč |
| 250 | 61,19312 Kč | 15 298,28 Kč |
| 500 | 58,27336 Kč | 29 136,68 Kč |
| 1 000 | 55,49343 Kč | 55 493,43 Kč |
| 2 500 | 52,02296 Kč | 130 057,40 Kč |
| Unit Price without VAT: | 90,33000 Kč |
|---|---|
| Unit Price with VAT: | 109,29930 Kč |










