



0451350803 | |
|---|---|
DigiKey Part Number | WM16580-ND |
Manufacturer | |
Manufacturer Product Number | 0451350803 |
Description | MINIFIT 8 CIRCUIT 300MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
Category | Pitch - Connector 0.165" (4.19mm) |
Manufacturer Molex | Length 0.984' (300.00mm, 11.81") |
Series | Features Latch Lock |
Packaging Bag | Color Multiple, Individual |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 8 | Contact Finish Thickness 35.4µin (0.90µm) |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,93000 Kč | 141,93 Kč |
| 10 | 120,55200 Kč | 1 205,52 Kč |
| 25 | 112,99600 Kč | 2 824,90 Kč |
| 50 | 107,60260 Kč | 5 380,13 Kč |
| 100 | 102,46600 Kč | 10 246,60 Kč |
| 250 | 96,05124 Kč | 24 012,81 Kč |
| 500 | 91,46994 Kč | 45 734,97 Kč |
| 1 000 | 87,10823 Kč | 87 108,23 Kč |
| Unit Price without VAT: | 141,93000 Kč |
|---|---|
| Unit Price with VAT: | 171,73530 Kč |




