



0451350410 | |
|---|---|
DigiKey Part Number | WM16575-ND |
Manufacturer | |
Manufacturer Product Number | 0451350410 |
Description | MINIFIT 4 CIRCUIT 1M CABLE ASSEM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Socket 3.28' (1.00m) |
Datasheet | Datasheet |
Category | Pitch - Connector 0.165" (4.19mm) |
Manufacturer Molex | Length 3.28' (1.00m) |
Series | Features Latch Lock |
Packaging Bag | Color Multiple, Individual |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 4 | Contact Finish Thickness 35.4µin (0.90µm) |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,32000 Kč | 141,32 Kč |
| 10 | 120,00400 Kč | 1 200,04 Kč |
| 25 | 112,48200 Kč | 2 812,05 Kč |
| 50 | 107,11080 Kč | 5 355,54 Kč |
| 100 | 101,99570 Kč | 10 199,57 Kč |
| 250 | 95,61144 Kč | 23 902,86 Kč |
| 500 | 91,04984 Kč | 45 524,92 Kč |
| 1 000 | 86,70788 Kč | 86 707,88 Kč |
| 2 500 | 81,28636 Kč | 203 215,90 Kč |
| Unit Price without VAT: | 141,32000 Kč |
|---|---|
| Unit Price with VAT: | 170,99720 Kč |








