2 Position Cable Assembly Rectangular Socket to Socket 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Cable Assembly Rectangular Socket to Socket 3.28' (1.00m)
Example of Mega-Fit assembly
Molex FiT City

0451350210

DigiKey Part Number
WM16572-ND
Manufacturer
Manufacturer Product Number
0451350210
Description
MINIFIT 2 CIRCUIT 1M CABLE ASSEM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2 Position Cable Assembly Rectangular Socket to Socket 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
2
Number of Rows
2
Pitch - Connector
-
Pitch - Cable
-
Length
3.28' (1.00m)
Features
Latch Lock
Color
Black, Red, Individual
Shielding
-
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
35.4µin (0.90µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 642
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
186,03000 Kč86,03 Kč
1073,01000 Kč730,10 Kč
2568,42720 Kč1 710,68 Kč
5065,15880 Kč3 257,94 Kč
10062,04820 Kč6 204,82 Kč
25058,16164 Kč14 540,41 Kč
50055,38660 Kč27 693,30 Kč
1 00052,74440 Kč52 744,40 Kč
2 50049,44576 Kč123 614,40 Kč
Manufacturers Standard Package
Unit Price without VAT:86,03000 Kč
Unit Price with VAT:104,09630 Kč