2 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91")
Example of Mega-Fit assembly
Molex FiT City

0451350201

DigiKey Part Number
WM16570-ND
Manufacturer
Manufacturer Product Number
0451350201
Description
MINIFIT 2 CIRCUIT 150MM CABLE AS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
2
Number of Rows
2
Pitch - Connector
-
Pitch - Cable
-
Length
0.492' (150.00mm, 5.91")
Features
Latch Lock
Color
Black, Red, Individual
Shielding
-
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
35.4µin (0.90µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 252
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
156,87000 Kč56,87 Kč
1048,37200 Kč483,72 Kč
2545,33360 Kč1 133,34 Kč
5043,16540 Kč2 158,27 Kč
10041,10200 Kč4 110,20 Kč
25038,52696 Kč9 631,74 Kč
50036,68814 Kč18 344,07 Kč
1 00034,93763 Kč34 937,63 Kč
2 50032,75185 Kč81 879,62 Kč
Manufacturers Standard Package
Unit Price without VAT:56,87000 Kč
Unit Price with VAT:68,81270 Kč