



2451350420 | |
|---|---|
DigiKey Part Number | WM15753-ND |
Manufacturer | |
Manufacturer Product Number | 2451350420 |
Description | MINIFIT JR 4 CIRCUIT BLACK 2M |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Socket 6.56' (2.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 2451350420 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Length 6.56' (2.00m) |
Series | Color Black, Individual (Round) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 341,01000 Kč | 341,01 Kč |
| 10 | 289,77200 Kč | 2 897,72 Kč |
| 25 | 271,62160 Kč | 6 790,54 Kč |
| 50 | 258,65340 Kč | 12 932,67 Kč |
| 100 | 246,31280 Kč | 24 631,28 Kč |
| 250 | 230,90324 Kč | 57 725,81 Kč |
| 500 | 219,89442 Kč | 109 947,21 Kč |
| 1 000 | 209,41347 Kč | 209 413,47 Kč |
| Unit Price without VAT: | 341,01000 Kč |
|---|---|
| Unit Price with VAT: | 412,62210 Kč |











