



2451350620 | |
|---|---|
DigiKey Part Number | WM15756-ND |
Manufacturer | |
Manufacturer Product Number | 2451350620 |
Description | MINIFIT JR 6 CIRCUIT BLACK 2M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Socket 6.56' (2.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 2451350620 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Length 6.56' (2.00m) |
Series | Color Black, Individual (Round) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 6 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 485,89000 Kč | 485,89 Kč |
| 10 | 412,86300 Kč | 4 128,63 Kč |
| 25 | 387,01000 Kč | 9 675,25 Kč |
| 50 | 368,54000 Kč | 18 427,00 Kč |
| 100 | 350,96060 Kč | 35 096,06 Kč |
| 250 | 329,01096 Kč | 82 252,74 Kč |
| 500 | 313,32838 Kč | 156 664,19 Kč |
| Unit Price without VAT: | 485,89000 Kč |
|---|---|
| Unit Price with VAT: | 587,92690 Kč |






