



2451350610 | |
|---|---|
DigiKey Part Number | WM15755-ND |
Manufacturer | |
Manufacturer Product Number | 2451350610 |
Description | MINIFIT JR 6 CIRCUIT BLACK 1M |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Socket 3.28' (1.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 2451350610 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Length 3.28' (1.00m) |
Series | Color Black, Individual (Round) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 6 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 450,83000 Kč | 450,83 Kč |
| 10 | 383,13000 Kč | 3 831,30 Kč |
| 25 | 359,14120 Kč | 8 978,53 Kč |
| 50 | 342,00280 Kč | 17 100,14 Kč |
| 100 | 325,68530 Kč | 32 568,53 Kč |
| 250 | 305,31428 Kč | 76 328,57 Kč |
| 500 | 290,75930 Kč | 145 379,65 Kč |
| Unit Price without VAT: | 450,83000 Kč |
|---|---|
| Unit Price with VAT: | 545,50430 Kč |







