


2153261063 | |
|---|---|
DigiKey Part Number | 900-2153261063-ND |
Manufacturer | |
Manufacturer Product Number | 2153261063 |
Description | MINIFIT JR DR R-S 6 CIRCUIT 600M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Cable 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2153261063 Models |
Category | Pitch - Connector 0.165" (4.19mm) |
Manufacturer Molex | Length 1.97' (600.00mm) |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Cable | Contact Finish Tin |
Number of Positions 6 | Contact Finish Thickness 35.0µin (0.89µm) |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 171,97000 Kč | 171,97 Kč |
| 10 | 146,08300 Kč | 1 460,83 Kč |
| 25 | 136,92880 Kč | 3 423,22 Kč |
| 50 | 130,39380 Kč | 6 519,69 Kč |
| 100 | 124,16680 Kč | 12 416,68 Kč |
| 250 | 116,39628 Kč | 29 099,07 Kč |
| 500 | 110,84436 Kč | 55 422,18 Kč |
| 1 000 | 105,56005 Kč | 105 560,05 Kč |
| Unit Price without VAT: | 171,97000 Kč |
|---|---|
| Unit Price with VAT: | 208,08370 Kč |











