


2153261042 | |
|---|---|
DigiKey Part Number | 900-2153261042-ND |
Manufacturer | |
Manufacturer Product Number | 2153261042 |
Description | MINIFIT JR DR R-S 4 CIRCUIT 300M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Cable 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 2153261042 Models |
Category | Pitch - Connector 0.165" (4.19mm) |
Manufacturer Molex | Length 0.984' (300.00mm, 11.81") |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Cable | Contact Finish Tin |
Number of Positions 4 | Contact Finish Thickness 35.0µin (0.89µm) |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,07000 Kč | 94,07 Kč |
| 10 | 79,98100 Kč | 799,81 Kč |
| 25 | 74,96280 Kč | 1 874,07 Kč |
| 50 | 71,38060 Kč | 3 569,03 Kč |
| 100 | 67,97260 Kč | 6 797,26 Kč |
| 250 | 63,71548 Kč | 15 928,87 Kč |
| 500 | 60,67498 Kč | 30 337,49 Kč |
| 1 000 | 57,78083 Kč | 57 780,83 Kč |
| 2 500 | 54,16678 Kč | 135 416,95 Kč |
| Unit Price without VAT: | 94,07000 Kč |
|---|---|
| Unit Price with VAT: | 113,82470 Kč |











