


2153262021 | |
|---|---|
DigiKey Part Number | 900-2153262021-ND |
Manufacturer | |
Manufacturer Product Number | 2153262021 |
Description | MINIFIT JR DR R-S 2 CIRCUIT 150M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Cable 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2153262021 Models |
Category | Pitch - Connector 0.165" (4.19mm) |
Manufacturer Molex | Length 0.492' (150.00mm, 5.91") |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Cable | Contact Finish Gold |
Number of Positions 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,93000 Kč | 48,93 Kč |
| 10 | 41,57600 Kč | 415,76 Kč |
| 25 | 38,97240 Kč | 974,31 Kč |
| 50 | 37,10340 Kč | 1 855,17 Kč |
| 100 | 35,33120 Kč | 3 533,12 Kč |
| 250 | 33,11888 Kč | 8 279,72 Kč |
| 500 | 31,53774 Kč | 15 768,87 Kč |
| 1 000 | 30,03239 Kč | 30 032,39 Kč |
| 2 500 | 28,15328 Kč | 70 383,20 Kč |
| Unit Price without VAT: | 48,93000 Kč |
|---|---|
| Unit Price with VAT: | 59,20530 Kč |








