2 Position Cable Assembly Rectangular Socket to Socket 1.64' (500.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Cable Assembly Rectangular Socket to Socket 1.64' (500.00mm)
Molex FiT City
Molex Mini-Fit Overmolded Cable Assemblies | First Look

2451350205

DigiKey Part Number
WM15748-ND
Manufacturer
Manufacturer Product Number
2451350205
Description
MINIFIT JR 2 CIRCUIT BLACK 500MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2 Position Cable Assembly Rectangular Socket to Socket 1.64' (500.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2451350205 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Manufacturer
Molex
Length
1.64' (500.00mm)
Series
Color
Black, Individual (Round)
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Cable Termination
Crimp
Connector Type
Socket to Socket
Contact Finish
Tin
Number of Positions
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1182,05000 Kč182,05 Kč
10154,67100 Kč1 546,71 Kč
25144,98680 Kč3 624,67 Kč
50138,06180 Kč6 903,09 Kč
100131,47270 Kč13 147,27 Kč
250123,24484 Kč30 811,21 Kč
500117,36580 Kč58 682,90 Kč
1 000111,77004 Kč111 770,04 Kč
Manufacturers Standard Package
Unit Price without VAT:182,05000 Kč
Unit Price with VAT:220,28050 Kč