


2153262023 | |
|---|---|
DigiKey Part Number | 23-2153262023-ND |
Manufacturer | |
Manufacturer Product Number | 2153262023 |
Description | MINIFIT JR DR R-S 2 CIRCUIT 600M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Cable 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2153262023 Models |
Category | Pitch - Connector 0.165" (4.19mm) |
Manufacturer Molex | Length 1.97' (600.00mm) |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Cable | Contact Finish Gold |
Number of Positions 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,57000 Kč | 83,57 Kč |
| 10 | 71,07800 Kč | 710,78 Kč |
| 25 | 66,61400 Kč | 1 665,35 Kč |
| 50 | 63,43080 Kč | 3 171,54 Kč |
| 100 | 60,40280 Kč | 6 040,28 Kč |
| 250 | 56,61984 Kč | 14 154,96 Kč |
| 500 | 53,91740 Kč | 26 958,70 Kč |
| 1 000 | 51,34515 Kč | 51 345,15 Kč |
| 2 500 | 48,13388 Kč | 120 334,70 Kč |
| Unit Price without VAT: | 83,57000 Kč |
|---|---|
| Unit Price with VAT: | 101,11970 Kč |







